
CY2DP1504ZXI | |
|---|---|
DigiKey Part Number | 2156-CY2DP1504ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP1504ZXI |
Description | IC CLK BUFFER 2:4 1.5GHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.5 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP1504ZXI Models |
Category | Input LVPECL |
Manufacturer Cypress Semiconductor Corp | Output LVPECL |
Packaging Bulk | Frequency - Max 1.5 GHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
Type Fanout Buffer (Distribution), Multiplexer | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:4 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Differential - Input:Output Yes/Yes | Supplier Device Package 20-TSSOP |
| Bulk: | 576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,02313 € | 256,74 € |
| Unit Price without VAT: | 8,02313 € |
|---|---|
| Unit Price with VAT: | 9,54752 € |

