
CY2DP1502ZXI | |
|---|---|
DigiKey Part Number | 2156-CY2DP1502ZXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP1502ZXI |
Description | IC CLK BUFFER 1:2 1.5GHZ 8TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP1502ZXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Tube: | 941 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,88500 € | 261,47 € |
| Unit Price without VAT: | 11,88500 € |
|---|---|
| Unit Price with VAT: | 14,14315 € |

