
CY2DP1502ZXC | |
|---|---|
DigiKey Part Number | 2156-CY2DP1502ZXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY2DP1502ZXC |
Description | IC CLK BUFFER 1:2 1.5GHZ 8TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2DP1502ZXC Models |
Category | Output LVPECL |
Manufacturer Cypress Semiconductor Corp | Frequency - Max 1.5 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVDS, LVPECL |
| Tube: | 1024 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,93462 € | 256,60 € |
| Unit Price without VAT: | 4,93462 € |
|---|---|
| Unit Price with VAT: | 5,87220 € |

