
CY2CP1504ZXC | |
|---|---|
DigiKey Part Number | 2156-CY2CP1504ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY2CP1504ZXC |
Description | IC CLK BUFFER 2:4 250MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 250 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2CP1504ZXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS | |
Output | LVPECL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Bulk: | 748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,12406 € | 259,97 € |
| Unit Price without VAT: | 8,12406 € |
|---|---|
| Unit Price with VAT: | 9,66763 € |

