
CY2CC910OXC | |
|---|---|
DigiKey Part Number | 2156-CY2CC910OXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY2CC910OXC |
Description | IC CLK BUFFER 1:10 650MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 650 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2CC910OXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | AVCMOS | |
Output | AVCMOS | |
Frequency - Max | 650 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,45107 € | 258,83 € |
| Unit Price without VAT: | 3,45107 € |
|---|---|
| Unit Price with VAT: | 4,10677 € |

