
CY2CC810SC | |
|---|---|
DigiKey Part Number | 2156-CY2CC810SC-ND |
Manufacturer | |
Manufacturer Product Number | CY2CC810SC |
Description | IC CLK BUFFER 1:10 650MHZ 20SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 650 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Input LVCMOS |
Manufacturer Cypress Semiconductor Corp | Output AVCMOS |
Packaging Bulk | Frequency - Max 650 MHz |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:10 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Differential - Input:Output No/No | Supplier Device Package 20-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,62331 € | 254,86 € |
| Unit Price without VAT: | 1,62331 € |
|---|---|
| Unit Price with VAT: | 1,93174 € |

