
CY2CC810OIT | |
|---|---|
DigiKey Part Number | 2156-CY2CC810OIT-ND |
Manufacturer | |
Manufacturer Product Number | CY2CC810OIT |
Description | IC CLK BUFFER 1:10 650MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 650 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2CC810OIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | AVCMOS | |
Frequency - Max | 650 MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,74362 € | 258,31 € |
| Unit Price without VAT: | 3,74362 € |
|---|---|
| Unit Price with VAT: | 4,45491 € |

