
CY2CC1810OXIT | |
|---|---|
DigiKey Part Number | 2156-CY2CC1810OXIT-ND |
Manufacturer | |
Manufacturer Product Number | CY2CC1810OXIT |
Description | IC CLK BUFFER 1:10 200MHZ 24SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-SSOP (0.209", 5.30mm Width) |
Category | Input LVCMOS, LVTTL |
Manufacturer Cypress Semiconductor Corp | Output AVCMOS |
Series | Frequency - Max 200 MHz |
Packaging Bulk | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-SSOP |
Differential - Input:Output No/No | Base Product Number |
| Bulk: | 4740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,24950 € | 254,97 € |
| Unit Price without VAT: | 4,24950 € |
|---|---|
| Unit Price with VAT: | 5,05691 € |

