Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:15 200 MHz 52-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY29949AXIT

DigiKey Part Number
2156-CY29949AXIT-ND
Manufacturer
Manufacturer Product Number
CY29949AXIT
Description
IC CLK BUFFER 1:15 200MHZ 52TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:15 200 MHz 52-TQFP
Datasheet
 Datasheet
EDA/CAD Models
CY29949AXIT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
LVCMOS, LVPECL, LVTTL
Manufacturer
Cypress Semiconductor Corp
Output
LVCMOS, LVTTL
Packaging
Bulk
Frequency - Max
200 MHz
Part Status
Obsolete
Voltage - Supply
2.375V ~ 3.6V
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:15
Package / Case
52-TQFP
Differential - Input:Output
Yes/Yes
Supplier Device Package
52-TQFP (10x10)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.902
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2902
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
515,06314 €258,22 €
Unit Price without VAT:5,06314 €
Unit Price with VAT:6,02514 €