
CY29949AXC | |
|---|---|
DigiKey Part Number | 2156-CY29949AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY29949AXC |
Description | IC CLK BUFFER 1:15 200MHZ 52TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:15 200 MHz 52-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:15 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVPECL, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-TQFP | |
Supplier Device Package | 52-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 4,02766 € | 257,77 € |
| Unit Price without VAT: | 4,02766 € |
|---|---|
| Unit Price with VAT: | 4,79292 € |

