


CY29948AI | |
|---|---|
DigiKey Part Number | 2156-CY29948AI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY29948AI |
Description | IC CLK BUFFER 2:12 200MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 200 MHz 32-TQFP |
Datasheet | Datasheet |
Category | Input LVCMOS, LVPECL, LVTTL |
Manufacturer Cypress Semiconductor Corp | Output LVCMOS, LVTTL |
Packaging Bag | Frequency - Max 200 MHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.63V |
Type Fanout Buffer (Distribution), Multiplexer | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:12 | Package / Case 32-TQFP |
Differential - Input:Output Yes/No | Supplier Device Package 32-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,27220 € | 257,16 € |
| Unit Price without VAT: | 6,27220 € |
|---|---|
| Unit Price with VAT: | 7,46392 € |

