
CY29948ACT | |
|---|---|
DigiKey Part Number | 2156-CY29948ACT-ND |
Manufacturer | |
Manufacturer Product Number | CY29948ACT |
Description | IC CLK BUFFER 2:12 200MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 200 MHz 32-TQFP |
Datasheet | Datasheet |
Category | Input LVCMOS, LVPECL, LVTTL |
Manufacturer Cypress Semiconductor Corp | Output LVCMOS, LVTTL |
Packaging Bulk | Frequency - Max 200 MHz |
Part Status Active | Voltage - Supply 2.625V, 3.63V |
Type Fanout Buffer (Distribution), Multiplexer | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:12 | Package / Case 32-TQFP |
Differential - Input:Output Yes/No | Supplier Device Package 32-TQFP (7x7) |
| Bulk: | 3250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,13160 € | 256,58 € |
| Unit Price without VAT: | 5,13160 € |
|---|---|
| Unit Price with VAT: | 6,10660 € |

