
CY29948AC | |
|---|---|
DigiKey Part Number | 2156-CY29948AC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY29948AC |
Description | IC CLK BUFFER 2:12 200MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 200 MHz 32-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/No | |
Input | LVCMOS, LVPECL, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Bag: | 19120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,08608 € | 259,39 € |
| Unit Price without VAT: | 5,08608 € |
|---|---|
| Unit Price with VAT: | 6,05244 € |

