Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 200 MHz 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 200 MHz 32-TQFP
32-TQFP

CY29947AXI

DigiKey Part Number
2156-CY29947AXI-ND
Manufacturer
Manufacturer Product Number
CY29947AXI
Description
IC CLK BUFFER 2:9 200MHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 200 MHz 32-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:9
Differential - Input:Output
Yes/No
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
200 MHz
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.264
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1264
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1517,73667 €266,05 €
Unit Price without VAT:17,73667 €
Unit Price with VAT:21,10664 €