
CY29947AI | |
|---|---|
DigiKey Part Number | 2156-CY29947AI-ND |
Manufacturer | |
Manufacturer Product Number | CY29947AI |
Description | IC CLK BUFFER 2:9 200MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:9 200 MHz 32-TQFP |
Datasheet | Datasheet |
Category | Input LVCMOS, LVTTL |
Manufacturer Cypress Semiconductor Corp | Output LVCMOS, LVTTL |
Packaging Bulk | Frequency - Max 200 MHz |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V, 2.97V ~ 3.63V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:9 | Package / Case 32-TQFP |
Differential - Input:Output Yes/No | Supplier Device Package 32-TQFP (7x7) |
| Bulk: | 746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,82545 € | 256,32 € |
| Unit Price without VAT: | 5,82545 € |
|---|---|
| Unit Price with VAT: | 6,93229 € |

