
CY29942AXC | |
|---|---|
DigiKey Part Number | 2156-CY29942AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY29942AXC |
Description | IC CLK BUFFER 1:18 200MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:18 200 MHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY29942AXC Models |
Category | Output LVCMOS, LVTTL |
Manufacturer Cypress Semiconductor Corp | Frequency - Max 200 MHz |
Packaging Tray | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 1:18 | Supplier Device Package 32-TQFP (7x7) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,39176 € | 261,66 € |
| Unit Price without VAT: | 15,39176 € |
|---|---|
| Unit Price with VAT: | 18,31619 € |

