
CY29940ACT | |
|---|---|
DigiKey Part Number | 2156-CY29940ACT-ND |
Manufacturer | |
Manufacturer Product Number | CY29940ACT |
Description | IC CLK BUFFER 2:18 200MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:18 200 MHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY29940ACT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:18 | |
Differential - Input:Output | Yes/No | |
Input | LVCMOS, LVPECL, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,77978 € | 258,52 € |
| Unit Price without VAT: | 2,77978 € |
|---|---|
| Unit Price with VAT: | 3,30794 € |

