
CY29940AC-1 | |
|---|---|
DigiKey Part Number | 2156-CY29940AC-1-ND |
Manufacturer | |
Manufacturer Product Number | CY29940AC-1 |
Description | IC CLK BUFFER 2:18 200MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:18 200 MHz 32-LQFP |
Datasheet | Datasheet |
Category | Input LVCMOS, LVPECL, LVTTL |
Manufacturer Cypress Semiconductor Corp | Output Clock |
Packaging Bulk | Frequency - Max 200 MHz |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:18 | Package / Case 32-LQFP |
Differential - Input:Output Yes/No | Supplier Device Package 32-TQFP (7x7) |
| Bulk: | 2950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,71117 € | 254,85 € |
| Unit Price without VAT: | 2,71117 € |
|---|---|
| Unit Price with VAT: | 3,22629 € |

