
CY23S08SI-4 | |
|---|---|
DigiKey Part Number | 2156-CY23S08SI-4-ND |
Manufacturer | |
Manufacturer Product Number | CY23S08SI-4 |
Description | IC CLOCK BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Clock Clock Buffer, Zero Delay Buffer IC 1:8 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clock Buffer, Zero Delay Buffer | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 3329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,39934 € | 258,35 € |
| Unit Price without VAT: | 3,39934 € |
|---|---|
| Unit Price with VAT: | 4,04521 € |

