
CY10E422L-7DC | |
|---|---|
DigiKey Part Number | 2156-CY10E422L-7DC-ND |
Manufacturer | |
Manufacturer Product Number | CY10E422L-7DC |
Description | IC SRAM 1KBIT PARALLEL 24SBDIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Kbit Parallel 7 ns 24-SBDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 7ns |
Packaging Bulk | Access Time 7 ns |
Part Status Active | Voltage - Supply 4.94V ~ 5.46V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-SBDIP |
Memory Size | Base Product Number |
Memory Organization 256 x 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,58133 € | 248,72 € |
| Unit Price without VAT: | 16,58133 € |
|---|---|
| Unit Price with VAT: | 19,73178 € |

