
CSD16325Q5 | |
|---|---|
DigiKey Part Number | 2156-CSD16325Q5-296-ND |
Manufacturer | |
Manufacturer Product Number | CSD16325Q5 |
Description | CSD16325Q5 25V, N CH NEXFET MOSF |
Customer Reference | |
Detailed Description | N-Channel 25 V 33A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2mOhm @ 30A, 8V |
Mfr | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) +10V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 12.5 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-VSON-CLIP (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Package / Case |
| Bulk: | 5572 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,14739 € | 254,72 € |
| Unit Price without VAT: | 1,14739 € |
|---|---|
| Unit Price with VAT: | 1,36539 € |

