
CS8920A-CQ | |
|---|---|
DigiKey Part Number | 2156-CS8920A-CQ-ND |
Manufacturer | |
Manufacturer Product Number | CS8920A-CQ |
Description | ETHERNET CONTROLLER |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10 Base-T PHY Bus Interface 144-TQFP (20x20) |
Datasheet | Datasheet |
Category | Interface Bus |
Manufacturer Cirrus Logic Inc. | Standards IEEE 802.3, 10 Base-T PHY |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Supply 130mA |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Protocol Ethernet | Package / Case 144-LQFP |
Function Controller | Supplier Device Package 144-TQFP (20x20) |
| Bulk: | 3798 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,80077 € | 254,82 € |
| Unit Price without VAT: | 9,80077 € |
|---|---|
| Unit Price with VAT: | 11,66292 € |

