Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS3014-FSR

DigiKey Part Number
2156-CS3014-FSR-ND
Manufacturer
Manufacturer Product Number
CS3014-FSR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
1mA
Packaging
Bulk
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.25V/µs
Supplier Device Package
8-SOIC
Current - Input Bias
170 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.864
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4864
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1351,89526 €255,86 €
Unit Price without VAT:1,89526 €
Unit Price with VAT:2,25536 €