Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS3012-IS

DigiKey Part Number
2156-CS3012-IS-ND
Manufacturer
Manufacturer Product Number
CS3012-IS
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
1.7mA
Packaging
Bulk
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
6.7 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2V/µs
Supplier Device Package
8-SOIC
Current - Input Bias
50 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.471
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:16471
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
634,02857 €253,80 €
Unit Price without VAT:4,02857 €
Unit Price with VAT:4,79400 €