
CS3001-IS | |
|---|---|
DigiKey Part Number | 2156-CS3001-IS-ND |
Manufacturer | |
Manufacturer Product Number | CS3001-IS |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 2.1mA |
Packaging Bulk | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6.7 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 5V/µs | Supplier Device Package 8-SOIC |
Current - Input Bias 100 pA |
| Bulk: | 2960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,70483 € | 257,43 € |
| Unit Price without VAT: | 1,70483 € |
|---|---|
| Unit Price with VAT: | 2,02875 € |

