Bipolar (BJT) Transistor PNP 30 V 3 A 420MHz 900 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3122-TL-E

DigiKey Part Number
2156-CPH3122-TL-E-ND
Manufacturer
Sanyo
Manufacturer Product Number
CPH3122-TL-E
Description
TRANS PNP 30V 3A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 3 A 420MHz 900 mW Surface Mount 3-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
180mV @ 75mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
900 mW
Frequency - Transition
420MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:36500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8140,14630 €265,39 €
Unit Price without VAT:0,14630 €
Unit Price with VAT:0,17410 €