
CMP01J | |
|---|---|
DigiKey Part Number | 2156-CMP01J-ND |
Manufacturer | |
Manufacturer Product Number | CMP01J |
Description | IC COMPARATOR 1 GEN PUR TO99 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector TO-99 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 10V ~ 36V, ±5V ~ 18V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | 75mA | |
Current - Quiescent (Max) | 3.2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-99-8 Metal Can | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-99 |


