Comparator with Latch CMOS, TTL 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD790SQ

DigiKey Part Number
505-AD790SQ-ND
Manufacturer
Manufacturer Product Number
AD790SQ
Description
IC COMPARATOR 1 W/LATCH 8CERDIP
Customer Reference
Detailed Description
Comparator with Latch CMOS, TTL 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD790SQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10mA
Manufacturer
Analog Devices Inc.
CMRR, PSRR (Typ)
95dB CMRR, 90dB PSRR
Packaging
Tube
Propagation Delay (Max)
50ns
Part Status
Discontinued at DigiKey
Hysteresis
500µV
Type
with Latch
Operating Temperature
-55°C ~ 125°C
Number of Elements
1
Package / Case
8-CDIP (0.300", 7.62mm)
Output Type
CMOS, TTL
Mounting Type
Through Hole
Voltage - Supply, Single/Dual (±)
4.5V ~ 7V, ±2.25V ~ 16.5V
Supplier Device Package
8-CERDIP
Voltage - Input Offset (Max)
1.5mV @ 5V
Base Product Number
Current - Input Bias (Max)
5µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10082,15130 €8.215,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,15130 €
Unit Price with VAT:97,76005 €