
CLC522A/BCA | |
|---|---|
DigiKey Part Number | 2156-CLC522A/BCA-ND |
Manufacturer | |
Manufacturer Product Number | CLC522A/BCA |
Description | IC OPAMP GP 1 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
Gain Bandwidth Product | 165 MHz | |
-3db Bandwidth | 165 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 25 mV | |
Current - Supply | 46mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 14 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP | |
Supplier Device Package | 14-CDIP |
| Bulk: | 797 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 160,54500 € | 321,09 € |
| Unit Price without VAT: | 160,54500 € |
|---|---|
| Unit Price with VAT: | 191,04855 € |

