
CLC522A/B2A | |
|---|---|
DigiKey Part Number | 2156-CLC522A/B2A-ND |
Manufacturer | |
Manufacturer Product Number | CLC522A/B2A |
Description | IC OPAMP GP 1 CIRCUIT 20CLCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 mV |
Mfr | Current - Supply 46mA |
Packaging Bulk | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 14 V |
Amplifier Type | Voltage - Supply Span (Max) 14 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
Slew Rate 2000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 165 MHz | Package / Case 20-CLCC |
-3db Bandwidth 165 MHz | Supplier Device Package 20-CLCC (8.89x8.89) |
Current - Input Bias 15 µA |
| Bulk: | 266 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 € | 212,50 € |
| Unit Price without VAT: | 212,50000 € |
|---|---|
| Unit Price with VAT: | 252,87500 € |

