
CLC505AJ/B | |
|---|---|
DigiKey Part Number | 2156-CLC505AJ/B-ND |
Manufacturer | |
Manufacturer Product Number | CLC505AJ/B |
Description | IC OPAMP GP 1 CIRCUIT |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 9mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Bulk: | 645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 162,64500 € | 325,29 € |
| Unit Price without VAT: | 162,64500 € |
|---|---|
| Unit Price with VAT: | 193,54755 € |

