
CLC502AE-QML | |
|---|---|
DigiKey Part Number | 2156-CLC502AE-QML-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC502AE-QML |
Description | IC OPAMP GP 1 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 17mA |
Packaging Bulk | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 7 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
Slew Rate 800V/µs | Mounting Type Surface Mount |
-3db Bandwidth 150 MHz | Package / Case 20-CLCC |
Current - Input Bias 10 µA | Supplier Device Package 20-LCCC (8.89x8.89) |
| Bulk: | 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,05200 € | 275,26 € |
| Unit Price without VAT: | 55,05200 € |
|---|---|
| Unit Price with VAT: | 65,51188 € |

