
CLC425A/BPA | |
|---|---|
DigiKey Part Number | 2156-CLC425A/BPA-ND |
Manufacturer | |
Manufacturer Product Number | CLC425A/BPA |
Description | IC OPAMP GP 1 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 250V/µs | |
-3db Bandwidth | 65 MHz | |
Current - Input Bias | 40 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | - | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Bulk: | 1179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 149,69500 € | 299,39 € |
| Unit Price without VAT: | 149,69500 € |
|---|---|
| Unit Price with VAT: | 178,13705 € |

