
CGS74B2528N | |
|---|---|
DigiKey Part Number | 2156-CGS74B2528N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CGS74B2528N |
Description | IC CLK DATA DRV 1:10 80MHZ 20DIP |
Customer Reference | |
Detailed Description | Clock Clock/Data Driver IC 1:10 80 MHz 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clock/Data Driver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | - | |
Frequency - Max | 80 MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |
| Bulk: | 1249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 2,01383 € | 257,77 € |
| Unit Price without VAT: | 2,01383 € |
|---|---|
| Unit Price with VAT: | 2,39646 € |

