Clock Fanout Buffer (Distribution) IC 1:10 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS64B2528V

DigiKey Part Number
2156-CGS64B2528V-NS-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
CGS64B2528V
Description
IC CLK BUFFER 1:10 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 28-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Ratio - Input:Output
1:10
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.43x11.43)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.190
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:1190
All prices are in EUR
Tube
QuantityUnit PriceExt Price
367,09139 €255,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,09139 €
Unit Price with VAT:8,43875 €