
CGS2534VX | |
|---|---|
DigiKey Part Number | 2156-CGS2534VX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CGS2534VX |
Description | IC CLOCK DRIVER 28PLCC |
Customer Reference | |
Detailed Description | Clock Clock Driver IC 1:4 28-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clock Driver | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | TTL | |
Output | TTL | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.43x11.43) |
| Bulk: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,89848 € | 257,30 € |
| Unit Price without VAT: | 3,89848 € |
|---|---|
| Unit Price with VAT: | 4,63919 € |

