
CDC329AD | |
|---|---|
DigiKey Part Number | 296-6696-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC329AD |
Description | IC CLK BUFFER 1:6 80MHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 80 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC329AD Models |
Category | Output CMOS |
Manufacturer Texas Instruments | Frequency - Max 80 MHz |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:6 | Supplier Device Package 16-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 10 | 10,47000 € | 104,70 € |
| 40 | 9,48400 € | 379,36 € |
| 120 | 8,93408 € | 1.072,09 € |
| 280 | 8,61193 € | 2.411,34 € |
| 520 | 8,42056 € | 4.378,69 € |
| 1.000 | 8,25156 € | 8.251,56 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 15,75560 € |

