
CDC2351QDB | |
|---|---|
DigiKey Part Number | 296-9434-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC2351QDB |
Description | IC CLK BUFFER 1:10 100MHZ 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC2351QDB Models |
Category | Frequency - Max 100 MHz |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:10 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Differential - Input:Output No/No | Supplier Device Package 24-SSOP |
Input LVTTL | Base Product Number |
Output LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 € | 19,37 € |
| 10 | 15,49800 € | 154,98 € |
| 60 | 13,81333 € | 828,80 € |
| 120 | 13,35767 € | 1.602,92 € |
| 300 | 12,87650 € | 3.862,95 € |
| 540 | 12,62713 € | 6.818,65 € |
| Unit Price without VAT: | 19,37000 € |
|---|---|
| Unit Price with VAT: | 23,05030 € |

