
CDC2351DW | |
|---|---|
DigiKey Part Number | 296-6680-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC2351DW |
Description | IC CLK BUFFER 1:10 100MHZ 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC2351DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,47000 € | 16,47 € |
| 10 | 13,10800 € | 131,08 € |
| 25 | 12,26840 € | 306,71 € |
| 100 | 11,34570 € | 1.134,57 € |
| 250 | 10,90588 € | 2.726,47 € |
| 500 | 10,64084 € | 5.320,42 € |
| Unit Price without VAT: | 16,47000 € |
|---|---|
| Unit Price with VAT: | 19,59930 € |

