
CDC2351DB | |
|---|---|
DigiKey Part Number | 296-12628-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC2351DB |
Description | IC CLK BUFFER 1:10 100MHZ 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC2351DB Models |
Category | Output LVTTL |
Manufacturer Texas Instruments | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-SSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 12,84383 € | 1.541,26 € |
| Unit Price without VAT: | 12,84383 € |
|---|---|
| Unit Price with VAT: | 15,28416 € |

