Direct
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

CD74HCT259M | |
|---|---|
DigiKey Part Number | 296-26027-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT259M |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT259M Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 16ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT259M96 | Texas Instruments | 13.180 | 296-31608-1-ND | 0,52000 € | Direct |
| CD74HCT259MT | Texas Instruments | 9.705 | 296-CD74HCT259MTCT-ND | 0,91000 € | Parametric Equivalent |
| 74HCT157D,653 | Nexperia USA Inc. | 0 | 1727-2626-1-ND | 0,31000 € | Similar |
| 74HCT259D,653 | Nexperia USA Inc. | 0 | 1727-2843-1-ND | 0,28000 € | Similar |
| 74HCT259D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT259D-Q100,118TR-ND | 0,14512 € | Similar |




