
CD74HCT164E | |
|---|---|
DigiKey Part Number | 296-2097-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT164E |
Description | IC SR PUSH-PULL 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT164E Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 14-PDIP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT164E | Rochester Electronics, LLC | 6.402 | 2156-CD74ACT164E-ND | 1,76000 € | Parametric Equivalent |
| CD74HCT164EX | Rochester Electronics, LLC | 4.784 | 2156-CD74HCT164EX-ND | 0,32554 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,46400 € | 11,60 € |
| 100 | 0,40740 € | 40,74 € |
| 250 | 0,38036 € | 95,09 € |
| 500 | 0,36410 € | 182,05 € |
| 1.000 | 0,35072 € | 350,72 € |
| 2.500 | 0,33658 € | 841,45 € |
| 5.000 | 0,32806 € | 1.640,30 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |





