


3315Y-001-016L | |
|---|---|
DigiKey Part Number | 3315Y-001-016L-ND |
Manufacturer | |
Manufacturer Product Number | 3315Y-001-016L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 3315Y-001-016L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 5 | 3,21000 € | 16,05 € |
| 10 | 3,00600 € | 30,06 € |
| 25 | 2,75600 € | 68,90 € |
| 50 | 2,58040 € | 129,02 € |
| 100 | 2,41580 € | 241,58 € |
| 250 | 2,21332 € | 553,33 € |
| 500 | 2,07080 € | 1.035,40 € |
| 1.000 | 1,93675 € | 1.936,75 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |









