
CD74HC40105EX | |
|---|---|
DigiKey Part Number | 2156-CD74HC40105EX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC40105EX |
Description | IC FIFO ASYNC 16X4 16DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 16 x 4 Uni-Directional 16-PDIP |
Datasheet | Datasheet |
Category | Expansion Type Depth, Width |
Manufacturer Harris Corporation | Programmable Flags Support No |
Packaging Bulk | Retransmit Capability No |
Part Status Active | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Memory Size 16 x 4 | Mounting Type Through Hole |
Function Asynchronous | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply 2 V ~ 6 V | Supplier Device Package 16-PDIP |
Current - Supply (Max) 8µA | Base Product Number |
Bus Directional Uni-Directional |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,58642 € | 253,92 € |
| Unit Price without VAT: | 0,58642 € |
|---|---|
| Unit Price with VAT: | 0,69784 € |

