
CD74HC40105E | |
|---|---|
DigiKey Part Number | 2156-CD74HC40105E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC40105E |
Description | IC FIFO ASYNC 16X4 16DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 64 (16 x 4) | |
Function | Asynchronous | |
Data Rate | - | |
Access Time | - | |
Voltage - Supply | 2 V ~ 6 V | |
Current - Supply (Max) | - | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 7373 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 241 | 1,06714 € | 257,18 € |
| Unit Price without VAT: | 1,06714 € |
|---|---|
| Unit Price with VAT: | 1,26990 € |

