
CD74HC4002PW | |
|---|---|
DigiKey Part Number | 296-CD74HC4002PW-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4002PW |
Description | IC GATE NOR 2CH 4-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4002PW Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-TSSOP |
Number of Inputs 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4002PWR | Texas Instruments | 5.559 | 296-31585-1-ND | 0,63000 € | Direct |
| 74HC4002DB,112 | Rochester Electronics, LLC | 1.784 | 2156-74HC4002DB,112-ND | 0,67992 € | Similar |
| 74HC4002PW,118 | Nexperia USA Inc. | 1.487 | 1727-6600-1-ND | 0,37000 € | Similar |
| 74HC4002PW-Q100,11 | Nexperia USA Inc. | 37.950 | 1727-74HC4002PW-Q100,11TR-ND | 0,52694 € | Similar |
| CD74HC4002PW | Rochester Electronics, LLC | 14.049 | 2156-CD74HC4002PW-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63500 € | 6,35 € |
| 90 | 0,50978 € | 45,88 € |
| 180 | 0,48378 € | 87,08 € |
| 270 | 0,47074 € | 127,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

