Parametric Equivalent
Similar

CD74HC21M | |
|---|---|
DigiKey Part Number | 296-9186-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC21M |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC21M Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC21M96 | Texas Instruments | 2.660 | 296-31574-1-ND | 0,52000 € | Parametric Equivalent |
| 74HC21D,653 | Nexperia USA Inc. | 7.714 | 1727-6319-1-ND | 0,24000 € | Similar |
| CD74HC21M | Rochester Electronics, LLC | 21.265 | 2156-CD74HC21M-ND | 0,76246 € | Parametric Equivalent |



