Parametric Equivalent
Parametric Equivalent

CD74HC147PW | |
|---|---|
DigiKey Part Number | 296-33025-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC147PW |
Description | IC PRIORITY ENCO 1X10:4 16-TSSOP |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC147PW Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 10:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC147PWR | Texas Instruments | 2.351 | 296-31566-1-ND | 0,54000 € | Parametric Equivalent |
| CD74HC147PWT | Texas Instruments | 8.250 | 296-CD74HC147PWTCT-ND | 0,99000 € | Parametric Equivalent |


