Direct

CD4555BPW | |
|---|---|
DigiKey Part Number | 296-CD4555BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4555BPW |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4555BPW Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4555BPWR | Texas Instruments | 1.385 | 296-31540-1-ND | 0,46000 € | Direct |
| CD4555BPW | Rochester Electronics, LLC | 1.080 | 2156-CD4555BPW-ND | 0,77340 € | Parametric Equivalent |


