
CD4518BM | |
|---|---|
DigiKey Part Number | 296-32925-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4518BM |
Description | IC BCD COUNTER DUAL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4518BM Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 8 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type BCD Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4518BM96 | Texas Instruments | 32.859 | 296-CD4518BM96CT-ND | 0,44000 € | Parametric Equivalent |
| HEF4518BT,653 | Nexperia USA Inc. | 5.693 | 1727-8441-1-ND | 0,46000 € | Similar |
| MC14518BDWG | onsemi | 787 | 1990-MC14518BDWG-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65800 € | 6,58 € |
| 40 | 0,56775 € | 22,71 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

